| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | High Side |
| Number of Outputs | 1 |
| Interface Type | On/Off |
| Minimum Input Voltage (V) | 2.3 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage Range (V) | -0.3 to 18 |
| Operating Supply Voltage Range (V) | 2.3 to 36 |
| Typical Switch On Resistance (Ohm) | 98 |
| Maximum Power Dissipation (mW) | 1650 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.34 mm |
| Package Width | 1.9 mm |
| Package Length | 1.9 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | WCSP-C |
| Pin Count | 16 |