KYOCERA AVX Components CorporationTCJC475M050R0200|TCJ Series钽聚合物电容器
Cap Tant Polymer 4.7uF 50VDC C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.2 Ohm 105°C T/R
Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones.
Features & Benefits
- Conductive Polymer Electrode
- Benign Failure Mode Under Recommended Use Conditions
- Lower ESR
- 3x Reflow 260°C Compatible
- 100% Surge Current Tested
- CV Range: 0.47-470μF / 2.5-125V
- 14 Case Sizes Available
Typical Applications
- Smart Phone
- Tablets
- Notebook
- LCD TV
- Power Supplies
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 4.7uF | |
| 20% | |
| 50VDC | |
| 0.2 | |
| Low | |
| 0.9 | |
| 23.5 | |
| Polar | |
| 8 | |
| Low ESR | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.6 | |
| 6032-28 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.6 | |
| 0.137 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

