ToshibaTC7WPB9307FK(T5L,F电平转换器
Voltage Level Translator 2-CH Unidirectional 8-Pin US Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Level Translator | |
| Unidirectional | |
| 2 | |
| 2.2@2.5V@3.3V | |
| 19 | |
| 64 | |
| -64 | |
| 1.65/2.3 | |
| 1.8/2.5|1.8/3.3|1.8/5|2.5/3.3|2.5/5|3.3/5 | |
| 5/5.5 | |
| 1 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。