| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Translator | |
| Unidirectional | |
| 2 | |
| 30@1.2V@1.8V | |
| 55 | |
| 3-State | |
| 12 | |
| -12 | |
| 1.1/1.65 | |
| 1.8|1.8/2.5|1.8/3.3|2.5|2.5/3.3 | |
| 2.7/3.6 | |
| 0.002 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。