| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| 4 x 1:1 | |
| 2 | |
| 8 | |
| 8 | |
| 7 | |
| CMOS | |
| 0.32@4.5V | |
| 35(Typ) | |
| -128 | |
| 128 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 10 | |
| 50 | |
| 180 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 3 |
| Package Length | 5.25(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 20 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

