| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Fan Motor |
| Interface Type | PWM |
| Output Configuration | Full Bridge |
| Output Voltage (V) | 40(Max) |
| Maximum Output Current (A) | 0.02 |
| Minimum Operating Supply Voltage (V) | 3.5|5.5 |
| Operating Supply Voltage Range (V) | 5.5 to 30|3.5 to 5.5 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 30|5.5 |
| Maximum Supply Current (mA) | 6 |
| Maximum Power Dissipation (mW) | 960 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |