ToshibaTC74LCX16244A(EL,F缓冲器和线路驱动器
Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Buffer/Line Driver | |
| 4 | |
| 16 | |
| 16 | |
| 0 | |
| 16 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 6.2@2.7V|5.2@3.3V | |
| 7.5 | |
| 0.6um | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 5 | |
| 20 | |
| 50 | |
| 400 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 6.1 |
| Package Length | 12.8(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

