ToshibaTC74HC4051AF(F)Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 60@2V|12@4.5V|10@6V|4(Typ)@±4.5V | |
| 225@2V | |
| 250@2V | |
| 200(Typ)@±6V|190(Typ)@±4.5V|120(Typ)@±2.25V | |
| Single | |
| Single | |
| 2 | |
| 5|3 | |
| 6 | |
| ±1 | |
| ±5|±3 | |
| ±6 | |
| 25 | |
| 25 | |
| 180@4.5V | |
| 150 to 250 | |
| 50 | |
| Dual|Single | |
| 180 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5.3 mm |
| Package Length | 10.8(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。