| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 5.5 | |
| 0.3 | |
| PWM | |
| -40 | |
| 85 | |
| -65 | |
| 150 | |
| SMBus | |
| 1 | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Do you have various machines that need to be automated? Take control with the pwm fan motor speed TC664EUNTR stepper motor driver, developed by Microchip Technology. With an output that has a voltage of -0.3 to 5.8 V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

