| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| Analog | |
| 4.5 | |
| 5|9|12|15 | |
| 18 | |
| 400 | |
| 730 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.06(Max) |
| Package Width | 6.6(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Double up your sensor needs by using this TC620CCPA temperature and humidity sensor from Microchip Technology. It has an analog output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 18 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。