KIOXIATC58NVG0S3HTAI0Flash
NAND Flash Parallel 3.3V 1G-bit 128M x 8 25ns 48-Pin TSOP-I
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Unknown |
| PPAP | Unknown |
| NAND | |
| 1G | |
| Sectored | |
| No | |
| Symmetrical | |
| 28 | |
| 128Kbyte x 1024 | |
| 2Kbyte | |
| 8 | |
| 128M | |
| Yes | |
| Asynchronous | |
| 25 | |
| 0.005/Block | |
| 0.7 | |
| 24nm | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| No | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 12.4(Max) mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。