Microchip TechnologyTC514COI模拟前端

AFE General Purpose 1 ADC 17bit 5V 28-Pin SOIC W Tube

Do you have any sort of real time sensor? This general purpose TC514COI analog front end manufactured from Microchip Technology is going to be a must. This AFE has a resolution of 17 bit. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This AFE has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. It has a single channel per chip. This device uses analog power.

No Stock Available

Quantity Increments of 27 Minimum 108
  • Manufacturer Lead Time:
    4 星期
    • Price: $4.139
    1. 108+$4.139
    2. 135+$4.098
    3. 270+$4.057
    4. 540+$4.016
    5. 1080+$3.976
    6. 1350+$3.936
    7. 2700+$3.897
    8. 5400+$3.858
    9. 5940+$3.819

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。