ToshibaTC4538BF(N,F)单稳态多谐振荡器
Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4000B | |
| Monostable Multivibrator | |
| 2 | |
| 760@5V|300@10V|220@15V | |
| 760 | |
| -4(Min) | |
| 4(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 20 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 5.3 |
| Package Length | 10.8(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。