Infineon Technologies AGTC377TX96F300SABKXUMA1Microcontrollers - MCUs
MCU 32-bit TriCore RISC 6MB Flash 3.3V/5V Automotive 292-Pin LFBGA T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| TC37x | |
| RISC | |
| TriCore | |
| 300 | |
| 300 | |
| 32 | |
| Flash | |
| 6MB | |
| 4352KB | |
| Yes | |
| CAN/Ethernet/I2C/SPI | |
| 3 | |
| 1 | |
| 6 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 5 | |
| 1 | |
| 0 | |
| 12 | |
| 1 | |
| Yes | |
| 2.97 | |
| 3.3|5 | |
| 5.5 | |
| 1855 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) - 0.33(Min) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 292 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 292 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

