Infineon Technologies AGTC267D40F200SBBKXUMA1Microcontrollers - MCUs
MCU 32-bit TriCore RISC 2.5MB Flash 3.3V/5V 292-Pin LFBGA T/R Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| AURIX | |
| RISC | |
| TriCore | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 2.5MB | |
| 240KB | |
| Yes | |
| CAN | |
| 169 | |
| 1 | |
| 1 | |
| 50 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 5 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3.3|5 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) - 0.33(Min) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 292 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 292 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。