Microchip TechnologyTC1185-3.0VCT713Linear Regulators
LDO Regulator Pos 3V 0.15A Medical 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2.7 | |
| 6 | |
| 0.12@50mA|0.25@100mA|0.4@150mA | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 256°C/W(Typ) | |
| Thermal Protection|Current Limit|Shutdown | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO TC1185-3.0VCT713 linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA|0.27@150mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.12@50mA|0.25@100mA|0.4@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

