HoneywellTBPDANS005PGUCV板上贴装压力传感器
Pressure Sensor 0psi to 5psi Gage 4-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 5psi | |
| 30psi | |
| 20 to 100 | |
| ±0.15 | |
| 1.5 | |
| 5 | |
| 12 | |
| 1 | |
| -40 | |
| 125 | |
| Air|Gas|Liquid | |
| Mounting | Through Hole |
| Package Height | 10.94(Max) |
| Package Width | 11 |
| Package Length | 7 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 | |
| Lead Shape | Through Hole |
Ensure your circuit board is protected from potentially dangerous gas or liquid pressure changes with this specially engineered TBPDANS005PGUCV board mount pressure sensor from Honeywell. This device's minimum operating supply voltage of 1.5 V, while its maximum is 12 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 30psi.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。