| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Stepper Motor |
| Interface Type | PWM |
| Output Voltage (V) | 10 to 80 |
| Maximum Output Current (A) | 3 |
| Minimum Operating Supply Voltage (V) | 10 |
| Operating Supply Voltage Range (V) | 10 to 40 |
| Maximum Operating Supply Voltage (V) | 40 |
| Maximum Supply Current (mA) | 5 |
| Maximum Power Dissipation (mW) | 1150 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 8.8 mm |
| Package Length | 16.5(Max) mm |
| PCB changed | 28 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP |
| Pin Count | 30 |
| Lead Shape | Gull-wing |