SL Power / Advanced EnergyTB65S15C交流至直流电源供应器
AC/DC Power Supply Single-OUT 15V 4.3A 65W 11-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 4.3 | |
| 65 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 1.5 | |
| 88(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 180mV | |
| No | |
| -20 | |
| 70 | |
| 140 | |
| Mounting | Screw |
| Package Height | 33.1 |
| Package Width | 50.8 |
| Package Length | 88.9 |
| PCB changed | 11 |
| 11 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

