| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Headphone/Speaker |
| Amplifier Type | Class-D |
| THDN | 0.002%|0.02%@4Ohm@1W |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Minimum Dual Supply Voltage (V) | 2.8|4.5 |
| Typical Dual Supply Voltage (V) | 3|5|9|12|15|18|24 |
| Maximum Dual Supply Voltage (V) | 3.63|26.4 |
| Power Supply Type | Dual |
| Typical Output Power x Channels @ Load (W) | 68.3x1@2Ohm|55.2x2@4Ohm|0.04x2@16Ohm |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |