Texas InstrumentsTAS5760MDAPR音频放大器

Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-D 32-Pin HTSSOP EP T/R

This TAS5760MDAPR class D amplifier from Texas Instruments is perfect for enhancing the sound of your system. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. Its typical dual supply voltage is 3|5|9|12|15|18|24 V, with a minimum of 2.8|4.5 V and maximum of 3.63|26.4 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device uses dual power supplies.

4,000 个零件: 可以在 3 天内配送

    Total$6,638.00Price for 2000

    • (2000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      +
      Manufacturer Lead Time:
      18 星期
      • In Stock: 4,000
      • Price: $3.319

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。