| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%@8Ohm@10W|0.05%@8Ohm@1W | |
| Differential | |
| 3-Channel Stereo | |
| 20 | |
| 0|3|10.8 | |
| 3|3.3|5|9|12|15|18 | |
| 3.6|13.2|21 | |
| 10@3.3V/80@3.3V/60@18V | |
| Quint | |
| 20x3@8Ohm | |
| 600 | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10.2(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。