| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.025%@4Ohm@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 10.8|12 | |
| 12|32.5 | |
| 13.2|34 | |
| Triple | |
| 330x1@1.5Ohm|150x2@2Ohm|43x4@3Ohm | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 6.1 |
| Package Length | 14 |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 44 | |
| Lead Shape | Gull-wing |
Never worry about sounds not being audible with this TAS5622ADDVR class D amplifier from Texas Instruments. It has a maximum load resistance of 4 Ohm. It has a differential input signal and a differential and single output signal. Its typical dual supply voltage is 12|32.5 V, with a minimum of 10.8|12 V and maximum of 13.2|34 V. It has a 1-channel mono|2-channel stereo|4-channel stereo output. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses three power supplies. Its typical PSRR is 65 dB.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。