| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8517.62.00.90 |
| Type | TX/RX |
| Emitter Type | DFB/PIN |
| Connector Type | LC |
| Maximum Data Rate | 11.3Gbps |
| Peak Wavelength (nm) | 1310/1565(Max) |
| Form Factor | XFP |
| Average Optical Output Power (dBm) | -6 to -1 |
| Maximum Output Current (mA) | 15 |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Typical Diode Capacitance (pF) | 14(Max) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Snap Fit To Panel |
| Package Height | 13.3 |
| Package Width | 22.15 |
| Package Length | 77.9 |
| PCB changed | 30 |
| Pin Count | 30 |