| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8532.21.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Solid |
| Capacitance Value | 47uF |
| Tolerance | 20% |
| Voltage | 20VDC |
| ESR (Ohm) | 1.2 |
| Equivalent Series Resistance Type | Standard |
| IL (uA) | 7.5 |
| Polarity | Polar |
| Dissipation Factor (%) | 8 |
| Fail Safe with Built-in Fuse | No |
| High Shock and Vibrating | No |
| Case Style | Dipped |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5 |
| Size (mm) | 8.5 X 14 |
| Wire Form | Outside Bend |
| Temperature Range @ Derated Voltage (°C) | 85 to 125 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Product Height (mm) | 14(Max) |
| Product Diameter (mm) | 8.5(Max) |
| Lead Diameter (mm) | 0.5 |
| Seated Plane Height (mm) | 14(Max) |