10-25% 折扣
KYOCERA AVX Components CorporationTACT476M010XTA固体钽电容器
Cap Tant Solid 47uF 10V T CASE 20%( 3.5 X 2.8 X 1.2mm) Pad SMD 3528-12 1 Ohm 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 10VDC | |
| 1 | |
| Standard | |
| 0.2 | |
| 4.7 | |
| Polar | |
| 12 | |
| Low Profile | |
| No | |
| No | |
| T | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.5 X 2.8 X 1.2 | |
| 3528-12 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.2(Max) | |
| 0.065 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。