10-25% 折扣
KYOCERA AVX Components CorporationTACL475K010RTA固体钽电容器
Cap Tant Solid 4.7uF 10V L CASE 10% (1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 6 Ohm 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 10VDC | |
| 6 | |
| Standard | |
| 0.065 | |
| 0.5 | |
| Polar | |
| 10 | |
| Low Profile | |
| No | |
| No | |
| L | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 1.6 X 0.85 X 0.85 | |
| 1608-10 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.85 | |
| 0.85 | |
| 0.0086 | |
| 0.2 | |
| 0.15 | |
| 0.15 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。