| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.50 |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 50K |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 300 |
| Power Rating (W) | 0.5 (1/2) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Side |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 240 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 270 |
| Mechanical Rotational Life (Cycles) | 200 |
| Number of Mechanical Turns (Turns) | 1 |
| Packaging | Tube |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 4.87 |
| Product Height (mm) | 7 |
| Product Weight (g) | 0.6 |
| Mounting | Through Hole |