KEMET CorporationT543X686K025AHE050钽聚合物电容器
Cap Tant Polymer 68uF 25VDC X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.05 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 68uF | |
| 10% | |
| 25VDC | |
| 0.05 | |
| Extreme Low | |
| 2.223 | |
| 170 | |
| Polar | |
| 10 | |
| Extremely Low ESR|High Frequency Capacitance Retention | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 105 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.58816 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

