KEMET CorporationT529P476M006AAE150钽聚合物电容器
Cap Tant Polymer 47uF 6.3VDC P CASE 20%( 2 X 1.25 X 1mm) Inward L SMD 2012-10 0.15 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 0.15 | |
| Very Low | |
| 0.408 | |
| 29.6 | |
| Polar | |
| 6 | |
| High Frequency|High Ripple Handling|Low ESR | |
| No | |
| Yes | |
| P | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 1.35 | |
| 2 X 1.25 X 1 | |
| 2012-10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1(Max) | |
| 0.0114 |
The conductive polymers used to develop this T529P476M006AAE150 polymer electrolyte from Kemet gives in a lower ESR value that other capacitors.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。