10-25% 折扣
VishayT4F16AHM3/H瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 13.6V 400W Automotive AEC-Q101 2-Pin SMF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.0080 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 15.2 | |
| 22 | |
| 13.6 | |
| 17.8 | |
| 1 | |
| 1 | |
| 400 | |
| -65 | |
| 185 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

