KEMET CorporationT494X477M010AH固体钽电容器
Cap Tant Solid 470uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 470uF | |
| 20% | |
| 10VDC | |
| 0.1 | |
| Low | |
| 1.285 | |
| 47 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
Compared to other capacitors, this T494X477M010AH tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 47 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 20%. Its capacitance value is 470uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

