KEMET CorporationT494X107M025AT固体钽电容器
Cap Tant Solid 100uF 25V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.25 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.25 | |
| Low | |
| 0.812 | |
| 25 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this T494X107M025AT capacitor from Kemet does just that. It can withstand a voltage of 25 VDC. Its leakage current is 25 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

