KEMET CorporationT491C475K035AT固体钽电容器

Cap Tant Solid 4.7uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125°C T/R

A high capacitance per volume with a low footprint design is what you will get by using this T491C475K035AT tantalum solid capacitor from Kemet. It can withstand a voltage of 35 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.

500 个零件: 可以在 3 天内配送

    Total$139.00Price for 500

    • (500)

      可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 500
      • Price: $0.278

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。