KEMET CorporationT491A476K004AT固体钽电容器
Cap Tant Solid 47uF 4V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 4VDC | |
| 2.5 | |
| Standard | |
| 0.173 | |
| 1.9 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
A high capacitance per volume with a low footprint design is what you will get by using this T491A476K004AT tantalum solid capacitor from Kemet. It can withstand a voltage of 4 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.9 μA. Its capacitance value is 47uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。