KEMET CorporationT353K187K006AT固体钽电容器
Cap Tant Solid 180uF 6.3V 10%( 8.9 X 16mm) Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 180uF | |
| 10% | |
| 6.3VDC | |
| Low | |
| 8.6 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 8.9 X 16 | |
| Snap-In | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 16(Max) | |
| 8.9(Max) | |
| 0.5 | |
| 16(Max) |
The low leakage current characteristic of this T353K187K006AT solid tantalum capacitor from Kemet makes it suitable for sample and hold circuit applications. Users like its snap-in wire form. It can withstand a voltage of 6.3 VDC. This part has a pitch of 5.08 mm. Its leakage current is 8.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 180uF. This product is 16(Max) mm tall with a diameter of 8.9(Max) mm. The T353K187K006AT solid capacitor has a radial termination style.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

