KEMET CorporationT353F336M010AT固体钽电容器
Cap Tant Solid 33uF 10V 20%( 6 X 12.7mm) Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 20% | |
| 10VDC | |
| Low | |
| 2.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 6 X 12.7 | |
| Snap-In | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 12.7(Max) | |
| 6(Max) | |
| 0.5 | |
| 12.7(Max) |
This T353F336M010AT tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 10 VDC. Users like its snap-in wire form. Its leakage current is 2.6 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 33uF. This product is 12.7(Max) mm tall with a diameter of 6(Max) mm. The T353F336M010AT solid capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。