KEMET CorporationT322E107M010AT固体钽电容器
Cap Tant Solid 100uF 10V 20%( 7.11 X 13.46mm) Axial 1 Ohm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 10VDC | |
| 1 | |
| Low | |
| 8 | |
| Polar | |
| 8 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.11 X 13.46 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 13.46(Max) | |
| 7.11(Max) | |
| 0.64 |
This T322E107M010AT tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 8 μA. Its capacitance value is 100uF. This product is 13.46(Max) mm long with a diameter of 7.11(Max) mm. The T322E107M010AT solid capacitor has an axial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。