KEMET CorporationT322D475K050AT固体钽电容器
Cap Tant Solid 4.7uF 50V 10%( 4.57 X 10.67mm) Axial 2.5 Ohm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 50VDC | |
| 2.5 | |
| Low | |
| 3 | |
| Polar | |
| 6 | |
| Low ESR | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.57 X 10.67 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 10.67(Max) | |
| 4.57(Max) | |
| 0.51 |
This T322D475K050AT solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 50 VDC. Its leakage current is 1.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The T322D475K050AT solid capacitor has an axial termination style. Its capacitance value is 4.7uF. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。