Pulse Electronics CorporationT3001T电信变压器
Telecom Transformer 1:1 6 Terminal Gull Wing SMD
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| T3/DS3/E3/STS-1 Transformer | |
| 1:1 | |
| 10 | |
| 0.11(Typ) | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.62 | |
| 9.91 | |
| 6.35 |
Is your telecommunication line lacking speeds? Add this T3001T telecom transformer manufactured by Pulse to juice things up. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It also has a t3/ds3/e3/sts-1 transformer. This product is 7.62 mm long, 6.35 mm tall and 9.91 mm deep. It has a turn ratio of 1:1.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。