STMicroelectronicsT2535T-8ITRIACs
TRIAC 800V 25A(RMS) 210A 3-Pin(3+Tab) TO-220AB Insulated Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1500(Min) | |
| 100 | |
| 1 | |
| 35 | |
| 210 | |
| 35 | |
| 800 | |
| 1.5@35A | |
| 800 | |
| 25 | |
| 0.005 | |
| 80 | |
| 5 | |
| 1 | |
| 264 | |
| Yes | |
| -40 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Insulated |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。