C&KT207STCQESwitch Toggle
Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| ON OFF Mom | |
| Threaded | |
| 2@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Chrome | |
| 7.11 | |
| 2 | |
| 5.08 | |
| PC Mount with Threads | |
| PC Pins | |
| 6 | |
| 3.3 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 1/4-40 | |
| 8.13 | |
| 7.87 | |
| 9.14 | |
| 8.57 | |
| 8.13 | |
| 9.14 | |
| 23.55 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。