KEMET CorporationT140D476M050AS固体钽电容器

Cap Tant Solid 47uF 50V 20%( 8.92 X 19.96mm) Axial 0.6 Ohm 125°C Bag

This T140D476M050AS capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 50 VDC. Its leakage current is 10 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 19.96 mm long with a diameter of 8.92 mm. The T140D476M050AS solid capacitor has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    99 星期
    • Price: $21.91
    1. 20+$21.91
    2. 25+$21.69
    3. 50+$21.48
    4. 100+$21.26
    5. 250+$21.05
    6. 500+$20.85

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。