| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Spiral Wrap | |
| Natural | |
| Teflon | |
| -270 | |
| 180 | |
| Package | |
| 3.2 | |
| 30480 |
Do you need a component to produce a good cable installation? Then this spiral wrap T12T-C cable accessory from Panduit is perfect for you! This part has an operating temperature range of -40 to 260 °C. This product is 30480 mm long with a diameter of 3.2 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。