10-25% 折扣
C&KT102SHZQESwitch Toggle
Switch Toggle OFF None ON SPST Round Lever Solder Lug 2A 120VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPST | |
| OFF None ON | |
| Threaded | |
| 2@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Chrome | |
| 9.4 | |
| 1 | |
| 5.08 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 2 | |
| 4.06 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 10-48 | |
| 8.13 | |
| 5.59 | |
| 5.08 | |
| 8.57 | |
| 8.13 | |
| 6.1 | |
| 27.69 |
The T102SHZQE toggle switch from C&K Components is a simple way to power on and off various components of your application. This device has a maximum current rating of 2 A @ 120VAC 28VDC. It has a SPST configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The T102SHZQE toggle switch has a solder lug termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.13 mm long, 27.69 mm tall and 6.1 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

