onsemiSZMMBZ15VAWT1GESD 抑制器
ESD Suppressor Zener Uni-Dir/Bi-Dir 12V 3-Pin SC-70 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Zener | |
| Single|Dual Common Anode | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 12 | |
| 14.25 | |
| 15.75 | |
| 21 | |
| 1.9 | |
| 0.05 | |
| 1 | |
| 200 | |
| 40 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 1.24 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SZMMBZ15VAWT1G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This device's maximum clamping voltage is 21 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common anode|single configuration.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。