onsemiSZMM5Z12VT5G齐纳二极管
Diode Zener Single 12V 5% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
12 | |
5% | |
0.9 | |
500 | |
5 | |
0.1 | |
25 | |
130 | |
500 | |
-65 | |
150 | |
Automotive | |
8mV/K | |
12.7 | |
11.4 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
2 | |
Lead Shape | Flat |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。