HoneywellSZL-WL-F-NSwitch Limit
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 10A 480VAC 250VDC Linear Conduit
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Top Pin Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 10@250VAC | |
| 480 | |
| 10000000 | |
| Screw Mount | |
| Conduit | |
| 1.7mm | |
| 6.4mm | |
| -10 | |
| 80 | |
| 40 | |
| 41.5 | |
| 97.7 |
This SZL-WL-F-N limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。