| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8471.50.01.50 |
| Automotive | No |
| PPAP | No |
| Type | Rack |
| Form Factor | 1U |
| Processor Type | Intel |
| Processor Family | Xeon |
| System Memory Type | DDR3 |
| System Memory Socket Type | DIMM |
| System Memory Number of Socket Pins | 240 |
| System Memory Maximum Size (byte) | 32G |
| Number of System Memory | 4 |
| USB | 7 |
| SATA | 2 |
| PCI | 0 |
| Ethernet Controller Type | Intel 82574L |
| Ethernet Speed (Mbps) | 10/100/1000 |
| Ethernet Card Number of Connectors | 2 |
| Hard Disk Form Factor (in) | 3.5 |
| Number of Hard Disk Bays | 2 |
| Number of Cooling Fans | 2 |
| Minimum Operating Temperature (°C) | 10 |
| Maximum Operating Temperature (°C) | 35 |
| Product Length (mm) | 426.7 |
| Product Depth (mm) | 574 |
| Product Height (mm) | 43 |