Microchip TechnologySY89874AUMG-TR时钟缓冲器及驱动器
Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Divider/Fanout Buffer | |
| 1:2 | |
| 2 | |
| 3200 | |
| 0.76@2.375V to 3.63V | |
| 0.76 | |
| LVCMOS|LVDS|LVPECL|LVTTL|CML|HSTL | |
| LVPECL | |
| 2.375 | |
| 2.5|3.3 | |
| 3.63 | |
| 75 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

